You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.8V 150mAh V150H PCB Mount Memory Protection Battery - 

55615604940

55615604940 - 4.8V 150mAh V150H PCB Mount Memory Protection Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
55615604940
Order Code:
BT00153
Product Range
V 150 H Series
Also Known As:
4/V150 H SK SC TP, V150H
Technical Datasheet:
55615604940   Datasheet
See all Technical Docs

Product Range Selector (V 150 H Series)

See all from this product range

Product Overview

The 55615604940 is a 4.8V/150mAh button-cell Rechargeable Battery features a nickel metal hydride technology with robust and PCB pins terminals. High performance button cell with superior overcharge stability and discharge currents ≤2CA. Based on mass electrode technology. Good recovery characteristics after long storage period and deep discharge. Sealed rechargeable Ni-MH button cells from VARTA micro battery can be operated in any position. Because of time and temperature depending self- discharge, the state of charge upon receipt can not be precisely defined.
  • PCB mounting memory protection range
  • Slim design
  • Long life, typical 500 full cycles
  • Flat and stable discharge voltage
  • Low self-discharge of 20% at RT after 1 year
  • Excellent overcharge capability due to patented GCE-electrode
  • -20 to 65°C Operating temperature range
  • No memory effect
  • 0% Lead, mercury and cadmium

Applications

Computers & Computer Peripherals, Clock & Timing, Lighting

Contents

Battery only

Warnings

Do not short circuit, may cause burns. Do not deep-discharge into reserve. Do not incinerate or mutilate, may burst or release toxic materials.

Product Information


:
4.8V

:
Nickel Metal Hydride

:
150mAh

:
Button Cell

:
PCB Pins

:
15.3mm

:
26.8mm

:
1

:
23.7mm

:
25g

:
-

:
-

:
V 150 H Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

4/V150 H SK SC TP, V150H

14 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£9.40 ( £11.28  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £9.40 (£11.28)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £8.89 (£10.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £8.39 (£10.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £8.09 (£9.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --