You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
6V 150mAh V150H PCB Mount Memory Protection Battery -
55615605940
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 55615605940
- Order Code:
- BT01058
- Product Range
- V 150 H Series
- Also Known As:
- 5/V150 H SK SC TP, V150H
- Technical Datasheet:
- 55615605940 Datasheet
Product Range Selector (V 150 H Series)
See all from this product rangeProduct Overview
- UL BBET2.MH13654 recognized
- Good recovery characteristics
- Can be operated in any position
- Charging temperature range of 0°C to 65°C
- Discharging temperature range of -20°C to 65°C
- Nominal Voltage of battery is 6.0V
- Typical capacity of battery is 150mAh
- Maximum discharge current of 280mA
- Weight of battery is 31g
- Standard dimension of 15.3mm x 26.8mm x 29.6mm(L X W X H)
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Contents
Battery only
Product Information
- :
- 6V
- :
- Nickel Metal Hydride
- :
- 150mAh
- :
- Button Cell
- :
- PCB Pins
- :
- 15.3mm
- :
- 29.6mm
- :
- 1
- :
- Button Cell
- :
- 26.8mm
- :
- 31g
- :
- -
- :
- -
- :
- -
- :
- V 150 H Series
Technical Documents (2)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 13/10/25
5 more will be available week commencing 13/10/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.20 (£15.84) | ( ) |
10+ | £12.60 (£15.12) | ( ) |
50+ | £11.80 (£14.16) | ( ) |
100+ | £11.40 (£13.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.