You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Mount 3/V600HR High Rate Discharge NiMH Battery -
55960303059
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 55960303059
- Order Code:
- BT03407
- Product Range
- -
- Also Known As:
- V600 HR, V600HR, 55960
- Technical Datasheet:
- 55960303059 Datasheet
Product Overview
- Excellent performance at high and low temperatures
- Equivalent to Ni-Cad cylindrical and Ni-MH prismatic batteries
- Tagged for combining into larger packs
- Fast charge and high discharge capability
- Low self discharge (
20%/month) - Long service life
- Slimline design
- No memory effect
- 0% Lead, 0% Mercury, 0% Cadmium
Product Information
- :
- 3.6V
- :
- Nickel Metal Hydride
- :
- 600mAh
- :
- 3/V600HR Stack
- :
- PCB Pins
- :
- 26mm
- :
- 34.1mm
- :
- 1
- :
- -
- :
- 24.1mm
- :
- 45g
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.08 (£9.70) | ( ) |
5+ | £7.88 (£9.46) | ( ) |
10+ | £7.47 (£8.96) | ( ) |
25+ | £7.17 (£8.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.