You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3.7V Lithium Ion Battery, 2400mAh - 

56456 302 012

56456 302 012 - 3.7V Lithium Ion Battery, 2400mAh

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VARTA VARTA
Manufacturer Part No:
56456 302 012
Order Code:
BT07205
Product Range
-
Also Known As:
2P/LPP 503562 S PCM WC
Technical Datasheet:
56456 302 012   Datasheet
See all Technical Docs

Product Overview

The Varta 56456 302 012 is a Lithium Ion battery pack with built-in safety circuit and JST connector. The battery meets the requirements of Battery Directives and the battery parts are RoHS-Compliant.
  • 3.7V Nominal voltage, 2400mAh nominal rated capacity
  • 8.9Wh Watt-hour rating, constant current + constant voltage charging method
  • 4.2V maximum charge voltage, charge current id 1150mA (limited by cell DS)
  • Discharge current is 2000mA (limited by connector), Rec. discharge cut off is 3V
  • Internal impedance is approx. 90mohm, 2P stack up configuration
  • UL Recognized
  • IEC 62133 Edition 2 certified

Product Information


:
3.7V

:
Lithium Ion

:
2.4Ah

:
-

:
Connector

:
10.6mm

:
35.5mm

:
1

:
Battery Pack

:
64.5mm

:
45g

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Also Known As

2P/LPP 503562 S PCM WC

47 In stock Need more?

???PF_PDP_RSP_SUP???

£26.26 ( £31.51  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.26 (£31.51)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £25.25 (£30.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --