You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.7V 1Ah Lithium Ion Battery Pack with Wire Leads -
56457 201 016
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 56457 201 016
- Order Code:
- BT07248
- Product Range
- -
- Also Known As:
- 1/LPP 523450 S PCM W
- Technical Datasheet:
- 56457 201 016 Datasheet
Product Overview
- Rated capacity at (0.5C / 0.2C), 23°C ± 5°C is 1320mAh minimum, 1400mAh nominal
- Watt-hour rating of 5.2Wh
- Constant current + constant voltage charging method
- Maximum charge voltage of 4.2V (± 0.05V)
- Maximum continuous charge current of 1980mA (limited by cell)
- Overcharge detection, overcharge detection, overcurrent detection
- Temperature range from 0°C to +45°C (charge), -10°C to +60°C (discharge)
- Expected cycle life at (1.0C / 1.0C), 23°C ± 5°C is ≥ 500cycles ≥ 80 %
- Maximum continuous discharge current of 2,000mA (limited by PCM)
- AWG24 UL1007 (red wire (+), white wire (NTC), black wire (-)) wire
Product Information
- :
- 3.7V
- :
- Lithium Ion
- :
- 1Ah
- :
- -
- :
- Wire Leads
- :
- 34.5mm
- :
- 1
- :
- -
- :
- 52mm
- :
- 20g
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (5)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £12.38 (£14.86) | ( ) |
3+ | £12.03 (£14.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.