You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3V 950mAh Li-Mn 1/2AA Battery with Wire Leads -
6127201390
- Manufacturer:
- VARTA VARTA
- Manufacturer Part No:
- 6127201390
- Order Code:
- BT05106
- Product Range
- CR 1/2 AA Series
- Also Known As:
- CR1/2 AA
- Technical Datasheet:
- 6127201390 Datasheet
Product Range Selector (CR 1/2 AA Series)
See all from this product rangeProduct Overview
- Environment-compatible system (Li-MnO2)
- Precision laser welded seal
- High energy density
- Wide operating temperature range
- Low self-discharge (
1 % per year at Room Temperature) - Long shelf life; in excess of 10 years
Contents
Battery only
Product Information
- :
- 3V
- :
- 1/2AA
- :
- Lithium Manganese Dioxide
- :
- 950mAh
- :
- 14.75mm
- :
- 25.1mm
- :
- Wire Leads
- :
- 1
- :
- 11.5g
- :
- CR14250
- :
- -
- :
- CR 1/2 AA Series
Technical Documents (2)
Also Known As
110 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.26 (£6.31) | ( ) |
10+ | £5.01 (£6.01) | ( ) |
50+ | £4.75 (£5.70) | ( ) |
100+ | £4.55 (£5.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.