You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Socket to 6.35mm (1/4") Stereo Jack Plug Lead, 5m Black -
101-034F
Product Range Selector (101-033/4 F/M Series)
See all from this product rangeProduct Overview
- 6mm OD Van Damme professional microphone cable
- Neutrik NP3C Jack plug with satin nickel finish
- Neutrik NC3FX XLR connectors
- Ideal for more demanding conditions
Product Information
- :
- XLR Socket, 3 Way
- :
- 6.35mm (1/4") Stereo Jack Plug
- :
- 16.4ft
- :
- 5m
- :
- Black
- :
- 101-033/4 F/M Series
Technical Documents (0)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.20 (£24.24) | ( ) |
3+ | £18.90 (£22.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.