You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Right Angle / 90 Degree 3.5mm Gold Plated Stereo Jack Plug to REAN NYS373 Series 2x RCA Phono Plugs -
103-326-704
Product Overview
- Rugged moulded gold plated right angle stereo mini jack assembly with figure 8 twin unbalanced cable to 2x REAN NYS373 Phono conectors
- For unbalanced left and right inputs and outputs of MP3 players and portable hard disk recorders
- Dual connector end hand wired in the UK using 3% silver solder
- Flexible figure 8 unbalanced cable with custom moulded right angle connector
- Moulding ensures durable cable strain relief
- Right angle style for low profile use
- Oxygen free copper cable for excellent sound quality
- Gold plated NYS373 series phono plugs
- Chuck type strain relief for excellent cable retention
- Rubber strain relief boot for anti-kink protection
- Right channel identified with red banded phono connector
Product Information
- :
- 3.5mm Stereo Jack Plug, 90°
- :
- Phono (RCA) Plug, x 2
- :
- 9.84ft
- :
- 3m
- :
- Black
- :
- -
Technical Documents (0)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.18 (£18.22) | ( ) |
4+ | £13.22 (£15.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.