You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead, Male to Male, Thin Ultra Flexible Cable, 1m Black -
104-084-100
- Manufacturer:
- VDC VDC
- Manufacturer Part No:
- 104-084-100
- Order Code:
- AV23487
- Product Range
- Contractor Ultra-Thin HDMI Series
- Technical Datasheet:
- 104-084-100 Datasheet
Product Range Selector (Contractor Ultra-Thin HDMI Series)
See all from this product rangeProduct Overview
- High Speed HDMI plug to plug lead
- Black 3.8mm OD ultra thin / ultra flexible cable
- Optimised for 1080p, 4K, 2K and WQXGA resolutions
- Gold flashed overmoulded connectors
- Ideal for rack wiring
- 36AWG / 0.127mm conductors
- Does not contain HEC Ethernet channel
- Length 1 m
Applications
High Speed Digital, Video & Vision, Consumer Electronics, Multimedia
Product Information
- :
- HDMI Plug
- :
- HDMI Plug to HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Contractor Ultra-Thin HDMI Series
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.85 (£10.62) | ( ) |
5+ | £8.08 (£9.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.