You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

High Speed 4K UHD HDMI Lead, Male to Male, Thin Ultra Flexible Cable, 1.25m Black - 

104-086-125

104-086-125 - High Speed 4K UHD HDMI Lead, Male to Male, Thin Ultra Flexible Cable, 1.25m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VDC VDC
Manufacturer Part No:
104-086-125
Order Code:
AV23488
Product Range
Contractor Ultra-Thin HDMI Series
Technical Datasheet:
104-086-125   Datasheet
See all Technical Docs

Product Range Selector (Contractor Ultra-Thin HDMI Series)

See all from this product range

Product Overview

The 104-086-125 High Speed 4K HDMI plug-to-plug cable assembly is compliant with current HDMI high speed cable specifications. HDMI 2.0 compatible.
  • High Speed HDMI plug to plug lead
  • Black 3.8mm OD ultra thin / ultra flexible cable
  • Optimised for 1080p, 4K, 2K and WQXGA resolutions
  • Gold flashed overmoulded connectors
  • Ideal for rack wiring
  • 36AWG / 0.127mm conductors
  • Does not contain HEC Ethernet channel
  • Length 1.25 m

Applications

High Speed Digital, Video & Vision, Consumer Electronics, Multimedia

Product Information


:
HDMI Plug

:
HDMI Plug to HDMI Plug

:
HDMI Plug

:
4.1ft

:
1.25m

:
Black

:
Contractor Ultra-Thin HDMI Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

???PF_PDP_RSP_SUP???

£8.07 ( £9.68  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.07 (£9.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.37 (£8.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --