You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
90 Degree 15 Pin VGA (D Sub) Male to Male Monitor Lead, 1m Blue -
104-400-401
- Manufacturer:
- VDC VDC
- Manufacturer Part No:
- 104-400-401
- Order Code:
- AV11363
- Product Range
- -
- Technical Datasheet:
- 104-400-401 Datasheet
Product Overview
- Overmoulded design for maximum reliability
- 15-way, high density D type connectors with integral thumb screws
- Precision 75Ω coaxial core for extended distances
- Fully compatible with VGA and SVGA signals
- Versions with 90° plugs are available for restricted access connections
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way, 90°
- :
- HD-15 VGA Plug to 90° HD-15 VGA Plug
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- 3.28ft
- :
- 1m
- :
- Blue
- :
- -
Technical Documents (1)
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £10.00 (£12.00) | ( ) |
| 5+ | £9.70 (£11.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























