You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BNC Plug to BNC Plug Lead, 75 Ohm, 2GHz, 2m -
110-063-000
Product Range Selector (VDC - 110 Series - 75 Ohm / 2GHz BNC Leads)
See all from this product rangeProduct Overview
- Van Damme UP-OFC 6mm Plasma Grade Standard 75 Ohm coax
- Suitable for analogue and SMPTE 292M SDI use up to 100 metres
- Terminated with Van Damme 2GHz precision male BNCs with orange strain reliefs
Product Information
- :
- BNC Plug
- :
- BNC Plug
- :
- 6.56ft
- :
- 2m
- :
- Black
- :
- VDC - 110 Series - 75 Ohm / 2GHz BNC Leads
Technical Documents (0)
12 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available week commencing 01/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
10 more will be available week commencing 01/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £10.79 (£12.95) | ( ) |
4+ | £9.40 (£11.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.