You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HD SDI BNC Male to BNC Male Lead, 15m Turquoise -
110-697-151
Product Overview
- A professional coaxial lead for HD-SDI serial digital video applications
- Uses Van Damme® HD Vision digital video coax lead & Neutrik® rear twist BNC for 1080p HD performance
- Neutrik® BNCs compliant with SMPTE 424
- Low Smoke Zero Halogen (LSZH) cable, suitable for installation in public buildings
- Fitted with black rubber strain reliefs
Product Information
- :
- BNC Plug
- :
- BNC Plug to BNC Plug
- :
- BNC Plug
- :
- 49ft
- :
- 15m
- :
- Turquoise
- :
- -
Technical Documents (0)
11 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £49.49 (£59.39) | ( ) |
3+ | £45.45 (£54.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.