You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digitour AES/DBU & DMX Audio Cable, 8 Core, 0.14mm, 1m, Black -
268-414-000
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 268-414-000
- Order Code:
- CB24980
- Product Range
- VDC Trading - Digitour Series
- Technical Datasheet:
- 268-414-000 Datasheet
Product Range Selector (VDC Trading - Digitour Series)
See all from this product rangeProduct Overview
- Low capacitance and stable characteristic impedance ensure that signals remain error and jitter free over long distances
- Ideal for DMX512 as well as AES/EBU and analogue audio signals
- Unobtrusive black jacket make them more suitable than the existing Green Series for the lighting and presentation markets
- Ultra-pure oxygen free copper for outstanding sonic integrity
- Suitable for any 100-110Ω balanced data application such as RS422, RS485, and timecode
Product Information
- :
- Screened
- :
- 8Core
- :
- 26AWG
- :
- 0.14mm²
- :
- 3.3ft
- :
- 1m
- :
- Black
- :
- 7 x 0.16mm
- :
- Copper
- :
- PVC
- :
- 9.2mm
- :
- -
- :
- VDC Trading - Digitour Series
Technical Documents (1)
32 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.71 (£6.85) | ( ) |
3+ | £5.15 (£6.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.