You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TourCat Tactical Cat5e Single Flexible F/UTP Cable 100m Reel - 

268-450-000

268-450-000 - TourCat Tactical Cat5e Single Flexible F/UTP Cable 100m Reel

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VAN DAMME VAN DAMME
Manufacturer Part No:
268-450-000
Order Code:
CB14764
Product Range
TourCat Series
Technical Datasheet:
268-450-000   Datasheet
See all Technical Docs

Product Range Selector (TourCat Series)

See all from this product range

Product Overview

The 268-450-000 is a 100m 4 twisted pair screened TourCat Cat5e Networking Patch Cable from Van Damme. Features flexible stranded 7 x 0.16mm (0.14mm2) bare oxygen-free copper conductors, aluminium/polyester foil screen and black flexible PVC composite jacket of 6mm diameter.
  • CPR: Not Yet Qualified
  • TourCat Cat5e flexible patch cable
  • For Ethernet and Ethernet based protocols
  • 135Ω/km Conductor resistance
  • 5000MΩ/km Insulation resistance
  • 1500VDC/minute Dielectric test
  • 55pF/m Core to core capacitance
  • Bend radius 15 x overall diameter

Applications

Communications & Networking, Consumer Electronics, Audio

Product Information


:
Screened

:
Cat5e

:
26AWG

:
0.14mm²

:
328ft

:
100m

:
4 Pair

:
Black

:
7 x 0.16mm

:
-

:
PVC

:
Copper

:
6mm

:
TourCat Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

45 In stock Need more?

???PF_PDP_RSP_SUP???

£144.72 ( £173.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £144.72 (£173.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £135.42 (£162.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --