You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Digilog Ecoflex Digital Audio Cable, 2 Core, 0.14mm, LSZH, 100m, White -
278-401-090-100
- Manufacturer:
- VAN DAMME VAN DAMME
- Manufacturer Part No:
- 278-401-090-100
- Order Code:
- CB24977
- Product Range
- VDC Trading - Digilog Ecoflex Series
- Technical Datasheet:
- 278-401-090-100 Datasheet
Product Range Selector (VDC Trading - Digilog Ecoflex Series)
See all from this product rangeProduct Overview
- 2-core, LSZH jacketed audio cable
- For the transmission of analogue and digital audio, paired data and midi signals in an installation environment
- 26AWG conductors for a reduced overall diameter
- Ultra-pure oxygen free copper for outstanding sonic integrity
- Uses include AES/EBU digital or analogue audio cable, balanced data, marine vessels, education, government and public buildings, and equipment rack wiring
Product Information
- :
- Unscreened
- :
- 2Core
- :
- 26AWG
- :
- 0.14mm²
- :
- 328ft
- :
- 100m
- :
- White
- :
- 7 x 0.16mm
- :
- Copper
- :
- LSZH
- :
- 2.9mm
- :
- -
- :
- VDC Trading - Digilog Ecoflex Series
Technical Documents (1)
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 21/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 1
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £65.30 (£78.36) | ( ) |
3+ | £60.25 (£72.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.