You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75 ohm BNC Crimp Plug, DC to 3GHz - Solid RG6U Cable -
339-675-300
- Manufacturer:
- VDC VDC
- Manufacturer Part No:
- 339-675-300
- Order Code:
- CN17922
- Product Range
- True 75 Ohm 3GHz BNC
- Technical Datasheet:
- 339-675-300 Datasheet
Product Range Selector (True 75 Ohm 3GHz BNC)
See all from this product rangeProduct Information
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- RG6/U
- :
- Brass
- :
- Gold Plated Contacts
- :
- 3GHz
- :
- Cable Mount
- :
- True 75 Ohm 3GHz BNC
Technical Documents (1)
321 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.34 (£4.01) | ( ) |
10+ | £3.15 (£3.78) | ( ) |
100+ | £2.78 (£3.34) | ( ) |
250+ | £2.57 (£3.08) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.