You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Pin Speakon to 3 Pin XLR Male to Male Lead, 1m Blue -
Male XLR Lead/1m
Product Overview
- Uses NEUTRIK NC3MX type, Male XLR connector
- Van Damme 2x 2.5mm² OFC professional loudspeaker cable with a petrol blue colour
Product Information
- :
- Speakon Plug, 4 way
- :
- 4x Speakon Plug to XLR Plug
- :
- XLR Plug, 3 Way
- :
- 3.28ft
- :
- 1m
- :
- Blue
Technical Documents (0)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £20.20 (£24.24) | ( ) |
3+ | £18.75 (£22.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.