You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VELCRO® Brand Stick On Hook & Loop Tape - 20mm x 10m Black -
60220
- Manufacturer:
- VELCRO VELCRO
- Manufacturer Part No:
- 60220
- Order Code:
- OE04198
- Product Range
- VELCRO® Brand - Hook & Loop Tape
- Also Known As:
- GTIN UPC EAN: 5030610602207
- Technical Datasheet:
- 60220 Datasheet
Product Range Selector (VELCRO® Brand - Hook & Loop Tape)
See all from this product rangeProduct Overview
- Stick on tape
- Sticky-back™ squares and coins are ready cut for user convenience
- Not recommended for fabrics, dashboards, flexible vinyl and underwater use
- Continuous exposure to full sunlight can damage the fastener
- Adhesive strength reaches maximum after 24 hours
Product Information
- :
- General Purpose
- :
- Hook and Loop
- :
- Roll
- :
- Black
- :
- 32.8ft
- :
- 10m
- :
- 0.79"
- :
- 20mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- VELCRO® Brand - Hook & Loop Tape
Technical Documents (1)
Also Known As
132 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.20 (£20.64) | ( ) |
10+ | £16.75 (£20.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.