You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VELCRO® Brand Stick On Hook & Loop Coins 16mm Black - Pack of 16 -
60228
- Manufacturer:
- VELCRO VELCRO
- Manufacturer Part No:
- 60228
- Order Code:
- OE04202
- Also Known As:
- GTIN UPC EAN: 5030610602283
Product Range Selector (VELCRO® Brand - Hook & Loop Coins)
See all from this product rangeProduct Overview
Product Information
- :
- Hook and Loop
- :
- -
- :
- Circle
- :
- -
- :
- -
- :
- -
- :
- Black
- :
- -
- :
- -
- :
- 0.6"
- :
- 16mm
- :
- VELCRO® Brand - Hook & Loop Coins
Technical Documents (0)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
24 more will be available week commencing 30/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
24 more will be available week commencing 30/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 16
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £2.21 (£2.65) | ( ) |
5+ | £2.04 (£2.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.