You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VELCRO® Brand Heavy Duty Stick On Hook & Loop Tape - Black 50mm x 2.5m -
VEL-EC60245
- Manufacturer:
- VELCRO VELCRO
- Manufacturer Part No:
- VEL-EC60245
- Order Code:
- OE06335
- Product Range
- VELCRO® Brand - Hook & Loop Tape
- Also Known As:
- GTIN UPC EAN: 5030610602450
Product Range Selector (VELCRO® Brand - Hook & Loop Tape)
See all from this product rangeProduct Overview
- An trustworthy alternative to nails, glue or screws
- Strong adhesive
- Supports a maximum weight of up to 7kg per 100mm strip
- Cut-to-length (hook and loop tape)
- Ideal for fixing a tool rack to a wall
Footnotes
Product Information
- :
- -
- :
- Roll
- :
- Black
- :
- 8.2ft
- :
- 2.5m
- :
- 1.97"
- :
- 50mm
- :
- -
- :
- -
- :
- -
- :
- -
- :
- VELCRO® Brand - Hook & Loop Tape
Technical Documents (0)
Also Known As
143 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
2 more will be available week commencing 26/06/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
2 more will be available week commencing 26/06/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £16.12 (£19.34) | ( ) |
5+ | £14.19 (£17.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.