You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VELCRO® Brand Heavy Duty Stick On Hook & Loop Coins 45mm Black - Pack of 6 -
VEL-EC60248
- Manufacturer:
- VELCRO VELCRO
- Manufacturer Part No:
- VEL-EC60248
- Order Code:
- OE06332
- Product Range
- VELCRO® Brand - Hook & Loop Coins
- Also Known As:
- GTIN UPC EAN: 5030610602481
Product Range Selector (VELCRO® Brand - Hook & Loop Coins)
See all from this product rangeProduct Overview
- An alternative to nails, glue or screws
- Suitable for indoor use and outdoor certain outdoor projects
- Strong and water resistant adhesive
- Supports a maximum weight of up to 2kg per coin
- Dimensions: 45Ømm
- Supplied in packs of 6 sets (hook & loop coins)
Product Information
- :
- Hook and Loop
- :
- Hook and Loop
- :
- Circle
- :
- Black
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- -
- :
- 1.8"
- :
- 45mm
- :
- VELCRO® Brand - Hook & Loop Coins
Technical Documents (0)
Also Known As
84 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 6
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.21 (£3.85) | ( ) |
10+ | £2.71 (£3.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.