You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2 Pole 6.2mm Housing Plug and Socket - 

WTWCS1X2

WTWCS1X2 - 2 Pole 6.2mm Housing Plug and Socket

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
WTWCS1X2
Order Code:
CN22684
Also Known As:
GTIN UPC EAN: 5410329238414

Product Overview

  • Suitable for cables of 0.5 to 2.1mm² / 14 to 20 AWG
  • No. of contacts: 1x 2 Poles
  • Voltage rating: 300V AC
  • Current rating: 8 - 13A
  • Pitch: 6.2mm
  • Housing material: Nylon 94V-0
  • Contact material: Phosphor bronze (tin plated)

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5410329238414

122 In stock Need more?

???PF_PDP_RSP_SUP???

£0.81 ( £0.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 15+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.81 (£0.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £0.77 (£0.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ £0.71 (£0.85)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --