You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.75mm ABS Filament Six Pack, 3m Assorted Colours -
ABS175SET6
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- ABS175SET6
- Order Code:
- MK00852
- Product Range
- Velleman ABS Filaments
- Also Known As:
- GTIN UPC EAN: 5410329669768
Product Range Selector (Velleman ABS Filaments)
See all from this product rangeProduct Overview
- Colours supplied: black, white, red, silver, light blue & yellow
- For strength and flexibility ABS is often a preferred plastic for engineers and professional applications
- Best used in conjunction with a heated print bed
- Print Temperature: 220-270°C
- Impact Strength: 36kJ/m²
- Strain at break: 9%
- Reel dimensions (HxDia.): 55x200mm
- Weight: 50g (each)
Product Information
- :
- 1.75mm
- :
- Assorted
- :
- ABS (Acrylonitrile Butadiene Styrene)
- :
- 220°C
- :
- 50g
- :
- Velleman ABS Filaments
Technical Documents (0)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £14.48 (£17.38) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.