You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Booted 27mm Crocodile Clip Leads 500mm, 10 Pack -
CM11N
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- CM11N
- Order Code:
- MK00882
- Also Known As:
- GTIN UPC EAN: 5410329697402
Product Range Selector (Velleman Crocodile Clip Leads)
See all from this product rangeProduct Overview
- 500mm Lead length
- 27mm Clip size
- CCS Material (copper-clad steel)
- 0.01mm² Cable Size (outer Ø1.8mm)
- Supplied as a pack of 10
Contents
2x Black, 2x Red, 2x White, 2x Green and 2x Yellow leads
Product Information
- :
- Crocodile Clip
- :
- Crocodile Clip
- :
- -
- :
- -
- :
- Black, Green, Red, White Yellow
- :
- 500mm
- :
- 19.6"
- :
- 10
- :
- Velleman Crocodile Clip Leads
Technical Documents (0)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £5.83 (£7.00) | ( ) |
5+ | £5.45 (£6.54) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.