You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8mm x 3mm Button Magnets, 10 Pack - 

MAGNET5

MAGNET5 - 8mm x 3mm Button Magnets, 10 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VELLEMAN VELLEMAN
Manufacturer Part No:
MAGNET5
Order Code:
SN36814
Product Range
-
Also Known As:
GTIN UPC EAN: 5410329453701

Product Overview

A pack of 10x 8mm x 3mm barrel shaped magnets.
  • Barrel shaped magnets
  • Plated with bright Nickel for added durability
  • Very powerful
  • Permanent magnetic strength
  • Material: Neodymium (rare earth)
  • Rating: N35 to N45
  • Ø8mm x 3mm

Product Information


:
8mm

:
3mm

:
Neodymium

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5410329453701

155 In stock Need more?

???PF_PDP_RSP_SUP???

£4.01 ( £4.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 10
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £4.01 (£4.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £3.78 (£4.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --