You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5V to 3V Clockwise Miniature DC Motor -
MOT1N
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- MOT1N
- Order Code:
- MC02198
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329401221
Product Overview
- Grey colour, metal material
- Operating voltage range from 1.5 to 3V, 14200rpm speed (no load)
- 0.3A current (no load), 11780rpm speed (at max. efficiency)
- 1.33A current (at max. efficiency), 19.6gcm torque, 2.37W output
- 59.5% efficiency, 115.0gcm stall torque
- 300mA current consumption, 14200r/min maximum rotational speed
Product Information
- :
- -
- :
- 3VDC
- :
- 14200rpm
- :
- 19.6g-cm
- :
- 2.37W
- :
- 23.8mm
- :
- 27mm
- :
- -
Technical Documents (1)
Also Known As
322 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £1.85 (£2.22) | ( ) |
10+ | £1.70 (£2.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.