You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
PCB Holder -
VTHH6
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- VTHH6
- Order Code:
- PC01839
- Also Known As:
- GTIN UPC EAN: 5410329606183
- Technical Datasheet:
- VTHH6 Datasheet
Product Overview
- Precision clamps securely hold circuit boards for precise work
- Adjustable design-retractable shelf and 360° holder for various sizes
- Light and portable-easy to carry to any workplace
- Versatile use- ideal for professionals and hobbyists
- Durable metal-designed for long-lasting use
- Black/blue primary colour, adjustable angle, adjustable length
- Metal stand material
Product Information
- :
- PCB Holder - Assembly
- :
- 125mm
- :
- 165mm
Technical Documents (1)
Also Known As
85 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
50 more will be available week commencing 19/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
50 more will be available week commencing 19/07/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.50 (£9.00) | ( ) |
5+ | £7.00 (£8.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.