You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

6A 4mm Insulated Crocodile Clip - Red - 

HM34116A

HM34116A - 6A 4mm Insulated Crocodile Clip - Red

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VELLEMAN VELLEMAN
Manufacturer Part No:
HM34116A
Order Code:
IN06221
Product Range
AK 10 Series
Technical Datasheet:
HM34116A   Datasheet
See all Technical Docs

Product Range Selector (AK 10 Series)

See all from this product range

Product Overview

  • Clamps bolts with a max. Ø6mm
  • Fine wire section for very thin wires
  • 4mm socket connection
  • Rated voltage: 60Vdc
  • Rated current: 6A

Product Information


:
Crocodile Clip

:
6A

:
6mm

:
Red

:
AK 10 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

2 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£2.95 ( £3.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £2.95 (£3.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £2.75 (£3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --