You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.8x / 2.3x / 3.3x Headband Magnifier with LED Light -
VTMG13N
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- VTMG13N
- Order Code:
- TL22648
- Also Known As:
- GTIN UPC EAN: 5410329734848
- Technical Datasheet:
- VTMG13N Datasheet
Product Overview
- Adjust the angle of the light box upward or downward freely
- You can also push the pivot left and right to adjust the LED light source
- With detachable light source box and two AAA batteries (batteries not supplied)
- Ideal for hobbyists
- Magnification: Lens: 1.8x / 2.3x / 3.3x
- Dimensions - Lens: 89mm x 29mm (3.5"x 1.14"), Bifocal Lens: Ø 29mm (1.14")
- Weight: 166g
Product Information
- :
- Headband Magnifier
- :
- -
- :
- Inspection, Hobbyists
- :
- 1.8x, 2.3x, 3.3x
- :
- -
- :
- -
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.09 (£15.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.