You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Two Pole Voltage Tester, 400V AC/DC, IP54 -
VTTEST22
- Manufacturer:
- VELLEMAN VELLEMAN
- Manufacturer Part No:
- VTTEST22
- Order Code:
- IN09885
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5410329758820
Product Overview
- Suitable for measuring both AC and DC voltages, making it widely applicable in different electrical situations
- Detects voltages from 12 to 400 V, making it suitable for a wide range of applications
- Intuitive LED display that shows six voltage levels: 12V, 24V, 50V, 120V, 230V, and 400V AC/DC
- Has an accuracy margin of -30% to 0% and a frequency range of 50/60 Hz, it provides reliable measurements
- With an IP54 rating, the voltage finder is resistant to splashing water, allowing use in damp environments
- Easy to handle and carry thanks to its compact size and light weight
Product Information
- :
- 12V to 400V
- :
- LED
- :
- -15°C
- :
- 45°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £15.95 (£19.14) | ( ) |
3+ | £14.95 (£17.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.