You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Tilt and Swivel TV Wall Mount - Up To 47" Screen -
BTV502/B
- Manufacturer:
- VENTRY RANGE VENTRY RANGE
- Manufacturer Part No:
- BTV502/B
- Order Code:
- ST02759
- Product Range
- Ventry Range - BTV50x Swivel
- Also Known As:
- GTIN UPC EAN: 5019318440601
- Technical Datasheet:
- BTV502/B Datasheet
Product Range Selector (Ventry Range - BTV50x Swivel)
See all from this product rangeProduct Overview
- Wall mount designed for screens up to 47"/ 25kg
- Mounts VESA® patterns: 200 x 200mm, 200 x 100mm, 100 x 100mm and 75 x 75mm
- Quick and simple installation
- 180° Swivel
- ±15° Tilt
- 360° Rotation for easy screen levelling
- Integrated spirit level and cable management
- All necessary fixings and mounting hardware included
- Mounts screen 105mm from wall
Product Information
- :
- Up to 47"
- :
- Tilt & Swivel Mount
- :
- 25kg
- :
- 200x200
- :
- Ventry Range - BTV50x Swivel
Technical Documents (1)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £36.34 (£43.61) | ( ) |
3+ | £32.39 (£38.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.