You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Tilting TV Wall Mount - Up To 65" Screen - 

BTV521/B

BTV521/B - Tilting TV Wall Mount - Up To 65" Screen

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BTV521/B
Order Code:
ST02766
Product Range
Ventry Range - BTV52x
Also Known As:
GTIN UPC EAN: 5019318440113

Product Range Selector (Ventry Range - BTV52x)

See all from this product range

Product Overview

5 Position tilting LCD wall mounting bracket designed for screens up to 63" with simple 'hook-on' installation and all mounting hardware included
  • Suitable for VESA and Non-VESA mounting patterns
  • Includes locking bar for secure installation
  • Post-installation screen alignment
  • Mounts screen only 44mm from wall
  • 5 Fixed tilt positions up to 15°
  • VESA compatibility:
  • 50x50, 75x75, 100x100, 200x100, 200x200, 300x200, 200x300, 400x200
  • 400x400, 600x400, 800x400, 800x500

Product Information


:
Up to 63"

:
Tilting Mount

:
70kg

:
800x500

:
Ventry Range - BTV52x

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5019318440113

3 In stock Need more?

???PF_PDP_RSP_SUP???

£38.62 ( £46.34  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £38.62 (£46.34)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £36.84 (£44.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --