You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Density Smoke Fluid, 5 Litre -
EXTREME FL305
- Manufacturer:
- VENU VENU
- Manufacturer Part No:
- EXTREME FL305
- Order Code:
- DP32170
- Also Known As:
- GTIN UPC EAN: 5021196669050
Product Range Selector (Venu - Smoke Fluids)
See all from this product rangeProduct Overview
- Ideal for use in theatres and theme parks
- Supplied in 5L bottles
Product Information
- :
- Venu - Smoke Fluids
- :
- -
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 30/06/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £17.04 (£20.45) | ( ) |
4+ | £16.47 (£19.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.