You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vi5000 PCI-Ex Gen4 NVMe M.2 SSD Solid State Drive, 1TB -
31826
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 31826
- Order Code:
- CS37215
- Product Range
- Verbatim Vi5000 M.2
- Also Known As:
- GTIN UPC EAN: 0023942318262
Product Range Selector (Verbatim Vi5000 M.2)
See all from this product rangeProduct Overview
- PCI-Express Gen 4 technology
- Utilises advanced NVMe technology to optimise PC performance
- Shock resistant
- TBW Rating: 1000TB
- 2 Year limited manufacturer warranty
Contents
SSD and user guide
Product Information
- :
- Internal
- :
- M.2 2280
- :
- PCI Express 4.0 (x4), NVMe
- :
- 1TB
- :
- 3D NAND
- :
- -
- :
- 5000MB/s
- :
- 4500MB/s
- :
- 645k
- :
- 725k
- :
- -
- :
- 0°C
- :
- 70°C
- :
- Verbatim Vi5000 M.2
Technical Documents (0)
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 27/10/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £76.38 (£91.66) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.