You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Sync & Charge USB-C to Lightning Lead, 1.2m Black -
31844
New- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 31844
- Order Code:
- TE09037
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942318446
- Technical Datasheet:
- 31844 Datasheet
Product Overview
- High performance USB-C to Lightning cable for charging and data transfer
- MFi-certified to ensure compatibility with Apple devices
- Supports PD 3.0, with up to 60W maximum power output for fast charging
- USB 2.0 data transfer speeds up to 480Mb/s
- Reinforced cable design with DuPontâ„¢ aramid fiber core and braided nylon exterior
- Rated to withstand over 50,000 bends while maintaining performance
Product Information
- :
- Type C Plug to Lightning Plug
- :
- 1.2m
- :
- 3.94ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- -
Technical Documents (1)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £8.75 (£10.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.