You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
60W Sync & Charge USB-C Lead, 1.2m Black -
31845
New- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 31845
- Order Code:
- CS38251
- Product Range
- Verbatim Sync & Charge USB-C Cables
- Also Known As:
- GTIN UPC EAN: 0023942318453
- Technical Datasheet:
- 31845 Datasheet
Product Range Selector (Verbatim Sync & Charge USB-C Cables)
See all from this product rangeProduct Overview
- Charge & Sync cable with USB-C connections for universal compatibility
- Supports up to 60W power delivery for charging devices
- Supports PD 3.0 and QC 3.0 for compatibility with modern hardware
- USB 2.0 data transfer speeds up to 480Mb/s
- Reinforced cable design with DuPontâ„¢ aramid fiber core and braided nylon exterior
- Rated to withstand over 50,000 bends while maintaining performance
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1.2m
- :
- 3.94ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- Verbatim Sync & Charge USB-C Cables
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 21/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £3.89 (£4.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.