You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
240W Sync & Charge USB4 USB-C Lead with Display, 1.2m Black -
31849
New- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 31849
- Order Code:
- CS38255
- Product Range
- Verbatim Sync & Charge USB4 Cables
- Also Known As:
- GTIN UPC EAN: 0023942318491
- Technical Datasheet:
- 31849 Datasheet
Product Range Selector (Verbatim Sync & Charge USB4 Cables)
See all from this product rangeProduct Overview
- High performance USB4 charge & sync cable for modern hardware
- Monitor charging power instantly with the built-in LED display
- Supports up to 240W power delivery allowing for faster charging of demanding devices
- Supports PD 3.1 and Quick Charge protocols for compatibility with modern hardware
- Ultra fast data transfer speeds up to 40Gb/s with compatible devices
- Reinforced cable design with DuPont™ aramid fiber core and braided nylon exterior
- Rated to withstand over 30,000 bends while maintaining performance
- Supports Thunderbolt 3/4 devices for futureproof performance
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1.2m
- :
- 3.94ft
- :
- USB 4.0
- :
- Black
- :
- -
- :
- Verbatim Sync & Charge USB4 Cables
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £11.95 (£14.34) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.