You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Charge 'n' Drive Qi2 Magnetic Wireless Car Charger RGB -
31860
New- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 31860
- Order Code:
- TE09036
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942318606
- Technical Datasheet:
- 31860 Datasheet
Product Overview
- Magsafe compatible wireless charger for in-car use
- Qi2 Wireless charging technology delivers up to 15W power output for compatible devices
- Neodymium magnets securey grip Magsafe compatible phones and magnetic phone cases
- Smart cooling fan and chilling plate prevent overheating to ensure reliable charging performance
- Stylish RGB backlight adds a vibrant glow, making charging in the dark effortless
- Flexible installation with included vent clip or telescopic arm with suction mount
- 360° Swivel mounting ensures optimal visibility from any angle
- Built-in safeguards with short circuit, over-voltage, over-current and over-temperature protection
- 3mm Wireless charging distance
- Supplied with 1m USB-C cable
- Charging pad dimensions (HxWxD): 72x72x45mm
Footnotes
Product Information
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £29.59 (£35.51) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.