You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
100W Sync & Charge Magnetic USB-C Lead, 1.2m Black -
31863
New- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 31863
- Order Code:
- CS38249
- Product Range
- Verbatim Magnetic Sync & Charge Cables
- Also Known As:
- GTIN UPC EAN: 0023942318637
- Technical Datasheet:
- 31863 Datasheet
Product Range Selector (Verbatim Magnetic Sync & Charge Cables)
See all from this product rangeProduct Overview
- Charge & Sync cable with USB-C connections for universal compatibility
- Supports up to 100W power delivery for charging devices
- USB 2.0 data transfer speeds up to 480Mb/s
- Unique magnetic design keeps cable organised for easy storage
- Premium cable with durable braided exterior rated to withstand over 30,000 bends
- Supports PD 3.0 and QC 3.0 for compatibility with modern hardware
Product Information
- :
- Type C Plug to Type C Plug
- :
- 1.2m
- :
- 3.94ft
- :
- USB 2.0
- :
- Black
- :
- -
- :
- Verbatim Magnetic Sync & Charge Cables
Technical Documents (1)
Also Known As
16 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £7.79 (£9.35) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.