You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GaN III Universal Travel Adaptor with USB, 65W, 2x USB A, 2x USB C -
32120
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32120
- Order Code:
- PL17967
- Product Range
- Verbatim - 3212x Series
- Also Known As:
- GTIN UPC EAN: 0023942321200
Product Range Selector (Verbatim - 3212x Series)
See all from this product rangeProduct Overview
- World-to-world travel adaptors with GaN III technology
- Equipped with 2x USB-C PD 3.0 65W, 1x USB-A QC 3.0 60W, 1x USB-A 5W
- EU, UK, USA/Japan, AUS plug formats (suitable for more than 180 countries)
- Supports charging of multiple devices simultaneously
- Safety shutter function prevents foreign objects being inserted into socket
- Certified 10A fuse (BS1362 compliant) plus spare fuse
- Status LED indicator
- Includes travel pouch
- Compact design with chic, diamond-shaped surface
Product Information
- :
- World
- :
- Worldwide Mains Plugs
- :
- 10A
- :
- Black
- :
- PC (Polycarbonate) Body
- :
- 250VAC
- :
- Verbatim - 3212x Series
Technical Documents (1)
Also Known As
14 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £38.79 (£46.55) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.