You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CMH-13 USB-C 13 Port Pro Multiport Hub, 8K / USB / LAN / PD / Audio - 

32153

32153 - CMH-13 USB-C 13 Port Pro Multiport Hub, 8K / USB / LAN / PD / Audio
32153 - CMH-13 USB-C 13 Port Pro Multiport Hub, 8K / USB / LAN / PD / Audio
32153 - CMH-13 USB-C 13 Port Pro Multiport Hub, 8K / USB / LAN / PD / Audio
32153 - CMH-13 USB-C 13 Port Pro Multiport Hub, 8K / USB / LAN / PD / Audio
32153 - CMH-13 USB-C 13 Port Pro Multiport Hub, 8K / USB / LAN / PD / Audio
32153 - CMH-13 USB-C 13 Port Pro Multiport Hub, 8K / USB / LAN / PD / Audio
32153 - CMH-13 USB-C 13 Port Pro Multiport Hub, 8K / USB / LAN / PD / Audio
32153 - CMH-13 USB-C 13 Port Pro Multiport Hub, 8K / USB / LAN / PD / Audio

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
32153
Order Code:
CS36947
Also Known As:
GTIN UPC EAN: 0023942321538
Technical Datasheet:
32153   Datasheet
See all Technical Docs

Product Overview

A fully featured hub with versatile connectivity options for your laptop or tablet. The hub provides an eight port USB hub, HDMI & DisplayPort video outputs, LAN port and audio port complete with Power Delivery support. Designed to quickly expand device functionality, the CMH-13 is the perfect solution for graphics-intensive applications or extending your busy workspace.
  • USB hub with 3x 10Gb/s ports (2x USB-C, 1x USB-A) 3x 5Gb/s USB-A & 2x USB 2.0
  • DisplayPort and Dual HDMI ports support resolutions up to 8K (7680x4320 @30Hz)
  • USB-C ports support Power Delivery with up to 85W power passthrough
  • Gigabit Ethernet port for wired network connection
  • 3.5mm CTIA audio & microphone port
  • 150mm Cable length
  • Aluminium and ABS construction with silver finish
  • Supports Windows 7/8/10/11, Mac OS 10.2+ , Chrome OS, Android 7+ and Linux 2.4.x
  • Dimensions (HxWxD): 15x160x55mm

Contents

Multiport hub and user guide

Footnotes

Note: Host device must support DP Alt Mode and Power Delivery.

Product Information


:
8Ports

:
Bus Powered

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942321538

4 In stock Need more?

???PF_PDP_RSP_SUP???

£66.78 ( £80.14  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £66.78 (£80.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --