You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C Essentials Multiport 7 Port Hub, HDMI / USB / SD / 100W PD -
32158
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32158
- Order Code:
- CS38073
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942321583
- Technical Datasheet:
- 32158 Datasheet
Product Overview
- Provides HDMI display output, 3 port USB hub, SD/MicroSD slots and USB-C charging port
- HDMI port supports display resolutions up to 4K @30Hz
- SD & MicroSD slots support transfer speeds up to 30Mb/s Read, 40Mb/s Write
- Three port USB hub, 2x USB-A & 1x USB-C with USB 3.2 Gen 1 speeds up to 5Gb/s
- Dedicated USB-C PD port supports up to 100W charging for your laptop while using the hub
- Sleek, portable design for mobile professionals
- 150mm USB-C Cable length
- Supports Windows 7/8/10/11, macOS 10.2+, Chrome OS, Linux and Android 7+
- Dimensions (HxWxD): 11x30x123mm
- 2 Year manufacturer warranty
Contents
Hub and user guide
Footnotes
Product Information
- :
- 3Ports
- :
- Bus Powered
- :
- -
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 27/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £13.29 (£15.95) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.