You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CDS-17 USB-C 17 Port Pro Docking Station, 8K / USB / LAN / SD / Audio -
32172
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32172
- Order Code:
- CS36941
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0023942321729
- Technical Datasheet:
- 32172 Datasheet
Product Overview
- USB hub with 2x USB 3.2 Gen 2 10Gb/s ports (1x USB-C, 1x USB-A) 2x USB 3.2 Gen 1 5Gb/s USB-A & 1x USB 2.0 USB-A ports
- 8K HDMI port and dual DisplayLink video outputs (DisplayPort or HDMI) with output up to 4K 60Hz
- Support SST (Single-Stream Transport) & MST (Multi-Stream Transport).
- Gigabit Ethernet port for wired network connection
- SD 4.0 and MicroSD 3.0 slots suitable for high speed memory cards
- 3.5mm Combo (in/out) audio connection with 8 channel sampling rate (192kHz, 16-bit)
- Integrated Kensington security lock slot
- Aluminium and ABS construction with black/grey finish
- Supports Windows 10/11, Mac OS 10.2+
- Dimensions (HxWxD): 41x180x100mm
- 2 Year manufacturer warranty
Contents
Docking station, AC adaptor, USB-C cable and user guide
Footnotes
Product Information
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £164.18 (£197.02) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























