You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
GaN USB PD Charger, 240W, 4 Port, 1x USB A, 3x USB C -
32205
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 32205
- Order Code:
- PW05802
- Also Known As:
- GTIN UPC EAN: 0023942322054
Product Range Selector (Verbatim - 3220x Series)
See all from this product rangeProduct Overview
- Supports charging of up to four devices simultaneously
- Equipped with 1x USB-C PD 3.1 up to 140W, 1x USB-C PD 3.0 up to 100W, 1x USB-C PD 3.0 up to 65W, and 1x USB-A QC 3.0 up to 60W
- Integrated GaN technology provides efficient charging and generates less heat
- Great travel companion with foldable US prongs, replaceable EU and UK plugs and slim, compact design
- Supports super-fast charging with USB Power Delivery 3.1 and 3.0, PPS, and Quick Charge 3.0
- Programmable Power Supply (PPS) technology delivers the right amount of power needed for the ideal charge
- Four safety protection systems, including over-current, over-voltage, short circuit, and over-temperature
Product Information
- :
- Household
- :
- 4 Output
- :
- 240W
- :
- 21V
- :
- 5A
- :
- 21V
- :
- 5A
- :
- USB Type A / USB Type C
- :
- 11V
- :
- 5A
- :
- Fixed
- :
- 100V AC to 240V AC
- :
- Verbatim - 3220x Series
- :
- EU, UK, US
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £89.64 (£107.57) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.