You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PMT-15-4K 15.6" 4K UHD IPS Portable Touchscreen Monitor, HDMI 2x USB-C - 

32238

32238 - PMT-15-4K 15.6" 4K UHD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
32238 - PMT-15-4K 15.6" 4K UHD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
32238 - PMT-15-4K 15.6" 4K UHD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
32238 - PMT-15-4K 15.6" 4K UHD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
32238 - PMT-15-4K 15.6" 4K UHD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
32238 - PMT-15-4K 15.6" 4K UHD IPS Portable Touchscreen Monitor, HDMI 2x USB-C
32238 - PMT-15-4K 15.6" 4K UHD IPS Portable Touchscreen Monitor, HDMI 2x USB-C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
32238
Order Code:
SB08379
Product Range
Verbatim PMT Portable Touchscreen Monitors
Also Known As:
GTIN UPC EAN: 0023942322115
Technical Datasheet:
32238   Datasheet
See all Technical Docs

Product Range Selector (Verbatim PMT Portable Touchscreen Monitors)

See all from this product range

Product Overview

The PMT-15-4K from Verbatim is a versatile portable screen that allows you to instantly add an extra 4K display to your system, complete with intuitive touch functionality. Ideal for use as a second screen for your laptop or a larger display for your smartphone or tablet, the monitor is equipped with USB-C connectivity for single cable connection on modern devices. Lightweight and durable, the monitor features a solid aluminium housing making it the perfect travel accessory. The monitor also comes with a protective neoprene sleeve to keep it safe while you're on the go.
  • 4K Ultra HD display resolution with HDR
  • 10 Point capacitive multitouch IPS panel with G+G technology
  • Supports swipe, scroll, drag and pinch gestures
  • IPS Technology with wide viewing angles (178°/178°)
  • 350cd/m² Brightness (typical)
  • 1000:1 Contrast ratio (typical)
  • Response time: 6ms (GTG), 10ms (BtW)
  • Robust and durable aluminium casing
  • Convenient built-in kickstand for hands-free viewing
  • Tilt Angle Adjustment: 0° to 85°
  • Supplied with neoprene protective sleeve
  • Connections: 2x USB-C (supports DP Alt Mode), HDMI, USB-A 2.0 and 3.5mm headphone/audio socket
  • Supports Win 8/10/11, macOS & Android
  • Dimensions (HxWxD): 215x357x12mm
  • Weight: 1.23kg
  • 2 Year manufacturer warranty

Contents

Portable monitor, sleeve, EU PSU with UK adaptor, HDMI cable, 2x USB-C cables and user guide

Footnotes

Note: Host device must support DP Alt Mode and Power Delivery. Using HDMI requires the use of a power supply (included).

Product Information


:
3840 x 2160

:
Black

:
15.6"

:
HDMI

:
-

:
Verbatim PMT Portable Touchscreen Monitors

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942322115

5 In stock Need more?

???PF_PDP_RSP_SUP???

£254.75 ( £305.70  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £254.75 (£305.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --