You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slimline 4K Ultra HD External Blu-ray Writer, Black -
43888
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 43888
- Order Code:
- CS35065
- Also Known As:
- GTIN UPC EAN: 0023942438885
Product Overview
- Supports 4K Ultra HD Blu-ray playback (playback software not included)
- Maximum BD speed: 4x Read/ 6x Write
- Maximum DVD speed: 8x Read/Write
- Maximum CD speed: 24x Read/Write
- 4MB Buffer with underun protection
- Supports M-DISC™ media for archive grade storage
- Includes Nero Burn & Archive software (Windows only)
- Powered by USB-C connection, no PSU required
- Supplied with free 25GB Blu-ray disk
- Supports Windows 7/8/10 and Mac OS 10.6+
- Dimensions (HxWxD): 11x133x145mm
Contents
Drive, USB-C cable, USB-A adaptor, Blu-ray disk, software and user guide
Footnotes
Product Information
- :
- External
- :
- BDRW
- :
- USB 3.1
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £94.85 (£113.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.