You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Vx500 USB 3.1 Gen 2 External SSD Solid State Drive, 120GB - 

47441

47441 - Vx500 USB 3.1 Gen 2 External SSD Solid State Drive, 120GB
47441 - Vx500 USB 3.1 Gen 2 External SSD Solid State Drive, 120GB
47441 - Vx500 USB 3.1 Gen 2 External SSD Solid State Drive, 120GB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VERBATIM VERBATIM
Manufacturer Part No:
47441
Order Code:
CS35567
Product Range
Verbatim Vx500 SSD
Also Known As:
GTIN UPC EAN: 0023942474418
Technical Datasheet:
47441   Datasheet
See all Technical Docs

Product Range Selector (Verbatim Vx500 SSD)

See all from this product range

Product Overview

The Vx500 is a sophisticated solution for portable high speed storage. Delivering transfer speeds up to 500MB/s, the drive is capable of moving large files in seconds - perfect for storing and backing up large amounts of data. The sleek aluminium design is incredibly lightweight and easy to store, making it the perfect accessory for modern laptops and ultrabooks.
  • Premium space grey aluminium enclosure
  • Slim and easily portable, weighs just 29 grams
  • Move files in seconds with write speeds up to 290MB/s
  • SuperSpeed USB 3.1 Gen 2 interface
  • Compatible with Thunderbolt 3 ports
  • Supplied with both USB-C and USB-A leads
  • Includes Nero backup software (Windows only)
  • Supports Windows 7/8/10/11 and macOS 10.4+
  • Dimensions (HxWxD): 9x92x29mm

Contents

Drive, USB-C cable, USB-A cable and user guide

Product Information


:
External

:
-

:
USB 3.1

:
120GB

:
-

:
-

:
500MB/s

:
290MB/s

:
-

:
-

:
5V

:
-

:
-

:
Verbatim Vx500 SSD

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0023942474418

7 In stock Need more?

???PF_PDP_RSP_SUP???

£24.58 ( £29.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £24.58 (£29.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --