You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Vx500 USB 3.1 Gen 2 External SSD Solid State Drive, 240GB -
47442
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 47442
- Order Code:
- CS35568
- Product Range
- Verbatim Vx500 SSD
- Also Known As:
- GTIN UPC EAN: 0023942474425
- Technical Datasheet:
- 47442 Datasheet
Product Range Selector (Verbatim Vx500 SSD)
See all from this product rangeProduct Overview
- Premium space grey aluminium enclosure
- Slim and easily portable, weighs just 29 grams
- Move files in seconds with write speeds up to 430MB/s
- SuperSpeed USB 3.1 Gen 2 interface
- Compatible with Thunderbolt 3 ports
- Supplied with both USB-C and USB-A leads
- Includes Nero backup software (Windows only)
- Supports Windows 7/8/10/11 and macOS 10.4+
- Dimensions (HxWxD): 9x92x29mm
Contents
Drive, USB-C cable, USB-A cable and user guide
Product Information
- :
- External
- :
- -
- :
- USB 3.1
- :
- 240GB
- :
- -
- :
- -
- :
- 500MB/s
- :
- 430MB/s
- :
- -
- :
- -
- :
- 5V
- :
- -
- :
- -
- :
- Verbatim Vx500 SSD
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £30.42 (£36.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.