You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Store 'n' Save USB 3.0 External Hard Drive, 6TB -
47686
- Manufacturer:
- VERBATIM VERBATIM
- Manufacturer Part No:
- 47686
- Order Code:
- CS34893
- Product Range
- Verbatim Store 'n' Save
- Also Known As:
- GTIN UPC EAN: 0023942476863
- Technical Datasheet:
- 47686 Datasheet
Product Range Selector (Verbatim Store 'n' Save)
See all from this product rangeProduct Overview
- High capacity desktop drive for external storage and backup
- Simple and understated black desktop design
- NTFS formatted for PC and Mac OS use
- Preloaded with Nero Backup and Green Button energy saving software
- Physical power button to switch the drive on and off when not required
- SuperSpeed USB 3.0 interface
- Backwards compatible with USB 2.0
- Supports Win XP/Vista/7/8/10 and Mac OS 10.4+
- Supports Win Vista/7/8/10 and Mac OS 10.4+
- 2 Year manufacturer warranty
Contents
Desktop drive, AC adaptor (UK/EU), USB 3.0 cable, x4 foot pads and user guide
Product Information
- :
- External
- :
- 3.5"
- :
- USB 2.0
- :
- 6TB
- :
- -
- :
- -
- :
- Verbatim Store 'n' Save
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £119.95 (£143.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.